| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3509 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273509 |
| SKU: | MOL39527-3509 |
39527-3509
| Heilind Number: | MOL39527-3509 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3509 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 9 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block, engineered for optimal functionality. With a robust amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Featuring a vertical orientation and 9 positions, it offers versatility in your wiring setup. Accommodating wire sizes ranging from 24AWG to 12AWG, including 14AWG, 16AWG, and 18AWG, it caters to a wide range of applications. Rest assured of its quality, as it meets RoHS compliance standards. Perfect for various projects, from industrial to DIY, this terminal block guarantees secure and efficient connectivity. Upgrade your setup today with this essential component.

