| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3510 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273510 |
| SKU: | MOL39527-3510 |
39527-3510
| Heilind Number: | MOL39527-3510 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3510 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our 10-position vertical pluggable terminal block. Designed for efficient wire termination, this block accommodates various wire sizes ranging from 24 AWG to 12 AWG. With a pitch of 5mm, it allows for convenient and organized wiring setups. Operating at a maximum voltage of 300V and amperage of 18A, it ensures reliable power distribution. Whether for industrial or commercial use, this terminal block guarantees secure connections. Its durable construction and easy-to-use design make it a must-have component for any wiring project.

