| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3513 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273513 |
| SKU: | MOL39527-3513 |
39527-3513
| Heilind Number: | MOL39527-3513 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3513 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 13 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance vertical pluggable terminal block. Designed for precision and reliability, this terminal block features 13 positions, accommodating various wire sizes from 24 to 12 AWG. With a pitch of 5mm and a voltage rating of 300V, it ensures seamless connectivity in your applications. Its durable construction and 18A amperage make it suitable for demanding environments. Whether you're a professional electrician or a DIY enthusiast, this terminal block is a must-have for your toolbox. Upgrade your setup today and experience the convenience of easy and secure wire termination.

