| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3515 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273515 |
| SKU: | MOL39527-3515 |
39527-3515
| Heilind Number: | MOL39527-3515 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3515 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 15 Circuits
More >>Specifications
Detailed Description
Easily connect and disconnect wires with our 15-position vertical pluggable terminal block. With a pitch of 5mm and accommodating wire sizes ranging from 12AWG to 26AWG, it offers versatility for various applications. Rated for 300V and 18A, this terminal block ensures secure and reliable connections. While not RoHS compliant, it meets high-quality standards for performance. Perfect for use in industrial settings, this terminal block is a essential component for efficient wiring solutions.

