| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3516 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273516 |
| SKU: | MOL39527-3516 |
39527-3516
| Heilind Number: | MOL39527-3516 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3516 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 16 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. With an amperage of 18A and a voltage rating of 300V, this vertical orientation block is designed for optimal functionality. Featuring 16 positions and accommodating various wire sizes from 24 to 12 AWG, it offers versatility for your connectivity needs. Its sturdy construction and reliable performance make it an essential component for any project. Upgrade to this RoHS-compliant terminal block for efficient and secure wire termination.

