| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3517 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273517 |
| SKU: | MOL39527-3517 |
39527-3517
| Heilind Number: | MOL39527-3517 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3517 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance pluggable terminal block, designed for seamless integration in various applications. With 17 positions and a vertical orientation, it offers versatility in wiring setups, accommodating wire sizes ranging from 24 AWG to 12 AWG. Operating at a maximum amperage of 18 A and voltage of 300 V, it ensures reliable power transmission. Its pitch of 5 mm allows for efficient arrangement in tight spaces. While not RoHS compliant, its robust construction guarantees durability and long-term functionality. Perfect for professionals in need of a dependable terminal block solution.

