| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3519 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273519 |
| SKU: | MOL39527-3519 |
39527-3519
| Heilind Number: | MOL39527-3519 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3519 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance 19-position vertical pluggable terminal block. Expertly engineered for reliable power distribution, it features a 5mm pitch and accommodates wire sizes ranging from 24 AWG to 18 AWG. With a robust amperage rating of 18A and a maximum voltage of 300V, this terminal block is suitable for a wide range of applications. Its durable construction and secure orientation ensure stable and efficient connectivity. Perfect for industrial and commercial use, it offers uncompromising quality and performance. Upgrade your terminal block solution with this essential component.

