| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3521 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273521 |
| SKU: | MOL39527-3521 |
39527-3521
| Heilind Number: | MOL39527-3521 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3521 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 21 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality terminal block, boasting a vertical orientation for seamless integration. With 21 positions and a 5mm pitch, it offers ample space for secure wire insertion. Accommodating various wire sizes from 24 AWG to 18 AWG, including 12 AWG and 14 AWG, it ensures versatility in your applications. Operating at 300V and 18A, it guarantees reliable performance. Although not RoHS compliant, its durable construction and efficient design make it a valuable addition to any project requiring pluggable terminal blocks.

