| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3522 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273522 |
| SKU: | MOL39527-3522 |
39527-3522
| Heilind Number: | MOL39527-3522 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3522 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 22 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. Designed for seamless integration, this vertical orientation block features 22 positions for efficient wiring. With a pitch of 5mm and accommodating wire sizes ranging from 24 AWG to 18 AWG, it offers versatile connectivity options. Operating at 300V with an amperage of 18A, it ensures reliable power distribution in various applications. While not RoHS compliant, its durable construction and easy installation make it a dependable choice for your projects. Elevate your connectivity solutions with this essential component.

