| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3524 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273524 |
| SKU: | MOL39527-3524 |
39527-3524
Specifications
Detailed Description
Experience seamless connectivity with our high-performance vertical pluggable terminal block, designed for optimal functionality in various applications. Boasting a sturdy construction, this terminal block ensures reliable power distribution with an amperage of 18A and a voltage rating of 300V. Its 24 positions and single-row configuration offer convenient wire management, accommodating a range of wire sizes from 12AWG to 26AWG. With a pitch of 5mm, precise connections are easily achieved. Whether you're working on industrial equipment or electronic devices, this terminal block guarantees secure and efficient power transmission. Rest assured of its quality and compliance with industry standards. Elevate your connectivity solutions with this essential component.

