| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3802 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273802 |
| SKU: | MOL39527-3802 |
39527-3802
| Heilind Number: | MOL39527-3802 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3802 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance terminal block. Designed for vertical orientation, this block features two positions for secure wire attachment. With a pitch of 5mm, it accommodates various wire sizes from 24 AWG to 12 AWG, ensuring versatility in your projects. Rated for up to 300V and 18A, it offers reliable power distribution. Perfect for industrial or DIY applications, this terminal block guarantees a robust and durable connection every time. Rest assured, it meets all necessary RoHS compliance standards for environmental responsibility. Upgrade your connectivity solutions with this essential component.

