| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3804 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273804 |
| SKU: | MOL39527-3804 |
39527-3804
| Heilind Number: | MOL39527-3804 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3804 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 4 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-amperage terminal block, designed for efficient and secure wire termination. With a maximum amperage of 18 A and a voltage rating of 300 V, this terminal block ensures reliable performance in any application. Featuring four positions and a vertical orientation, it offers easy connectivity in a compact design. Compatible with wire sizes ranging from 12 AWG to 24 AWG, it accommodates a variety of configurations. Whether you're working on industrial machinery or electronic devices, this terminal block guarantees a robust and lasting connection. Rest assured, it meets all relevant RoHS compliance standards, making it an environmentally conscious choice. Trust in its quality and performance for your next project.

