| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3808 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273808 |
| SKU: | MOL39527-3808 |
39527-3808
| Heilind Number: | MOL39527-3808 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3808 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 8 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block, featuring a vertical orientation for seamless installation. With a robust amperage of 18A and a maximum voltage of 300V, it ensures reliable power transmission. Boasting eight positions and a single row design, it offers ample connectivity options. Compatible with various wire sizes ranging from 12AWG to 26AWG, it accommodates a wide range of applications. Crafted for durability and efficiency, it's an essential component for any electrical setup. Please note, this product is not RoHS compliant. Elevate your connectivity game with this premium terminal block.

