| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3809 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273809 |
| SKU: | MOL39527-3809 |
39527-3809
| Heilind Number: | MOL39527-3809 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3809 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 9 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our vertical pluggable terminal block. Designed for optimal performance, this terminal block features a 5mm pitch, accommodating up to 9 positions for efficient wire management. With a maximum voltage rating of 300V and amperage of 18A, it ensures reliable power distribution. Compatible with various wire sizes ranging from 12 AWG to 26 AWG, it offers versatility in application. Crafted with precision and durability in mind, this terminal block is a must-have for any project requiring secure and stable connections. Rest assured of its quality as it complies with RoHS standards. Explore the possibilities and streamline your connectivity solutions with this essential component.

