| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3811 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273811 |
| SKU: | MOL39527-3811 |
39527-3811
| Heilind Number: | MOL39527-3811 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3811 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Efficiently connect and secure multiple wires with this vertical pluggable terminal block. With a high amperage rating of 18 A and a voltage capacity of 300 V, it ensures reliable power transmission. Featuring 11 positions and a single row design, it offers versatility in wiring configurations. You can easily insert wires ranging from 24 AWG to 12 AWG, catering to various project requirements. Its pitch of 5 mm allows for convenient installation and maintenance. While not RoHS compliant, it guarantees durability and performance in industrial settings. Ideal for use in applications where secure and stable wire connections are essential.

