| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3812 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273812 |
| SKU: | MOL39527-3812 |
39527-3812
| Heilind Number: | MOL39527-3812 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3812 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for vertical orientation, it boasts 12 positions with a pitch of 5mm for organized and efficient wiring. Accommodating wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG, its versatility is unmatched. With a maximum voltage of 300 V and amperage of 18 A, it ensures reliable power distribution. Whether for industrial or DIY projects, this terminal block guarantees secure and durable connections. Crafted with quality and precision, it complies with RoHS standards for environmentally conscious manufacturing. Upgrade your terminal block setup with this essential component.

