| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3813 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273813 |
| SKU: | MOL39527-3813 |
39527-3813
| Heilind Number: | MOL39527-3813 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3813 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 13 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our vertical pluggable terminal block, designed for efficient power distribution. Featuring 13 positions and a 5mm pitch, this terminal block accommodates various wire sizes from 12 AWG to 26 AWG, ensuring versatility in your wiring applications. With a high amperage rating of 18A and a voltage tolerance of 300V, it guarantees reliable performance. Whether you're working on industrial machinery, automation systems, or electronic appliances, this terminal block, with its secure orientation and ROHS compliance, offers a durable and environmentally friendly solution. Trust in its quality to streamline your connectivity needs effortlessly.

