| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3814 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273814 |
| SKU: | MOL39527-3814 |
39527-3814
| Heilind Number: | MOL39527-3814 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3814 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Designed for vertical orientation, it features 14 positions with a pitch of 5mm for efficient wiring. With an amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Compatible with various wire sizes ranging from 12AWG to 26AWG, it offers versatility in your projects. Made for secure and durable connections, this terminal block is a must-have for any wiring application.

