| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3816 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273816 |
| SKU: | MOL39527-3816 |
39527-3816
| Heilind Number: | MOL39527-3816 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3816 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 16 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. With a high amperage rating of 18A and a maximum voltage of 300V, it ensures reliable power transmission. Featuring 16 positions and a compact one-row design, it's perfect for space-efficient installations. The 5mm pitch accommodates various wire sizes, from 12AWG to 26AWG, providing versatility for different applications. Its durable construction and secure wire clamping make it ideal for industrial or commercial use. Please note that this product is not RoHS compliant. Upgrade your connectivity solutions with this high-quality terminal block.

