| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3817 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273817 |
| SKU: | MOL39527-3817 |
39527-3817
| Heilind Number: | MOL39527-3817 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3817 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance terminal block. Designed for vertical orientation, this terminal block features 17 positions to accommodate various wire sizes, from 24 AWG to 12 AWG. With a pitch of 5mm, it ensures secure and efficient connectivity, while its amperage rating of 18A and voltage rating of 300V make it suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, this terminal block is a reliable solution. Please note that it is not RoHS compliant. Upgrade your connectivity setup with this essential component.

