| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3818 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273818 |
| SKU: | MOL39527-3818 |
39527-3818
| Heilind Number: | MOL39527-3818 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3818 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our versatile pluggable terminal block. With a high amperage rating of 18A and a voltage limit of 300V, it ensures reliable performance in various applications. This vertical orientation terminal block features 18 positions with a 5mm pitch, accommodating a range of wire sizes from 24 AWG to 12 AWG. Whether you're working on a residential project or industrial setup, its sturdy construction guarantees secure and durable connections. Stay compliant with regulations as it's RoHS certified. Upgrade your wiring setup with this essential component for seamless connectivity.

