| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3819 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273819 |
| SKU: | MOL39527-3819 |
39527-3819
| Heilind Number: | MOL39527-3819 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3819 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance vertical terminal block. Featuring a sturdy design, it offers 19 positions for secure wire attachment. With a pitch of 5mm and amperage rating of 18A, it ensures reliable power transfer. Compatible with various wire sizes ranging from 12 to 26 AWG, it caters to diverse installation needs. Operating at a voltage of 300V, it guarantees efficient conductivity. Perfect for industrial use, this terminal block is an essential component for your connectivity solutions.

