| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3822 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273822 |
| SKU: | MOL39527-3822 |
39527-3822
| Heilind Number: | MOL39527-3822 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3822 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 22 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Featuring an 18 A amperage rating and durable construction, it ensures reliable power transmission in various applications. With 22 positions and a 5 mm pitch, it offers ample connectivity options, while accommodating wire sizes ranging from 24 AWG to 12 AWG. Designed for vertical orientation and capable of handling up to 300 V, it guarantees efficient and secure installations. Whether you're working on industrial machinery or electronic devices, this terminal block is a versatile and essential component for your projects. Rest assured of its quality, as it complies with RoHS standards, promoting environmental sustainability. Upgrade your connectivity solutions with this dependable terminal block.

