| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3824 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273824 |
| SKU: | MOL39527-3824 |
39527-3824
| Heilind Number: | MOL39527-3824 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3824 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 24 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Pluggable Terminal Block. Designed for optimal functionality, this terminal block boasts a vertical orientation with 24 positions, accommodating various wire sizes from 24 to 12 AWG. With a secure pitch of 5mm and a maximum voltage of 300V, it ensures reliable power transmission. Its 18A amperage rating guarantees efficient current flow, while its durable construction and compliance with RoHS standards make it a safe and eco-friendly choice. Perfect for professional use in industrial settings, this terminal block is a must-have component for your connectivity solutions.

