| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3902 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273902 |
| SKU: | MOL39527-3902 |
39527-3902
| Heilind Number: | MOL39527-3902 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3902 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance two-position pluggable terminal block. Designed for vertical orientation, this terminal block boasts a secure pitch of 5mm, accommodating various wire sizes including 24 AWG to 18 AWG. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Perfect for single-row applications, it offers easy installation and maintenance. Constructed with durability in mind, it guarantees long-lasting performance. Upgrade your connectivity solutions with this essential component.

