| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3903 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273903 |
| SKU: | MOL39527-3903 |
39527-3903
| Heilind Number: | MOL39527-3903 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3903 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our versatile Pluggable Terminal Block. Designed for optimal performance, this terminal block features a vertical orientation and accommodates three positions for efficient wiring. With a pitch of 5mm and a maximum voltage of 300V, it ensures reliable conductivity in various applications. The block's durable construction can accommodate wire sizes ranging from 24 AWG to 18 AWG, offering flexibility in installation. While not RoHS compliant, it meets high-quality standards for your connectivity needs. Upgrade your setup with this essential component in the Products, Connectors, and Terminal Blocks categories.

