| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3905 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273905 |
| SKU: | MOL39527-3905 |
39527-3905
| Heilind Number: | MOL39527-3905 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3905 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 5 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performing Pluggable Terminal Block. Designed for efficiency and durability, this vertical orientation block features five positions, accommodating a wide range of wire sizes from 12 to 26 AWG. With a 300V voltage rating and 18A amperage capacity, it ensures reliable power transmission. Its RoHS compliance reflects our commitment to environmental responsibility. Perfect for various industrial applications, this terminal block guarantees secure and seamless connectivity. Upgrade your setup with this essential component and experience enhanced performance.

