| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3909 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273909 |
| SKU: | MOL39527-3909 |
39527-3909
| Heilind Number: | MOL39527-3909 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3909 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 9 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for vertical orientation, it boasts a total of 9 positions with a 5mm pitch for secure and efficient wire termination. With a versatile wire size compatibility ranging from 24 AWG to 18 AWG, including 12 AWG and 14 AWG, this terminal block is suitable for a wide range of applications. Operating at a maximum voltage of 300V and amperage of 18A, it ensures reliable power transmission. While not RoHS compliant, its durability and functionality make it a valuable component in various projects. Upgrade your connectivity solutions with this essential terminal block.

