| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3910 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273910 |
| SKU: | MOL39527-3910 |
39527-3910
| Heilind Number: | MOL39527-3910 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3910 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Pluggable Terminal Block. Featuring a vertical orientation and 10 positions, this terminal block ensures secure and efficient wire termination. With a pitch of 5mm, it accommodates various wire sizes ranging from 24 AWG to 18 AWG, catering to diverse project requirements. Operating at a voltage of 300V and an amperage of 18A, it guarantees reliable power distribution. Whether you're working on industrial machinery or electronic devices, this terminal block, with its sturdy construction and RoHS compliance, is a dependable choice for your connectivity needs. Elevate your wiring setups with ease and precision.

