| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3911 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273911 |
| SKU: | MOL39527-3911 |
39527-3911
| Heilind Number: | MOL39527-3911 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3911 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. With a robust amperage rating of 18 A and a durable design, it ensures reliable power distribution. Featuring 11 positions and a vertical orientation, it offers versatility in wiring configurations. The pitch of 5 mm allows for efficient installation, while accommodating wire sizes ranging from 24 AWG to 18 AWG. With a maximum voltage of 300 V, it's suitable for various applications. Whether you're a professional electrician or a DIY enthusiast, this terminal block is a must-have for your toolkit.

