| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3913 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273913 |
| SKU: | MOL39527-3913 |
39527-3913
| Heilind Number: | MOL39527-3913 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3913 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 13 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Featuring a vertical orientation and 13 positions, it offers seamless integration for various wire sizes ranging from 24 AWG to 18 AWG. With a pitch of 5mm and a maximum voltage of 300V, this terminal block ensures efficient power delivery. Its durable construction and 18A amperage make it ideal for industrial and commercial applications. Stay compliant with RoHS regulations while enjoying reliable connectivity with this essential component. Perfect for use in a wide range of projects, from DIY electronics to professional installations. Elevate your wiring setup with this versatile terminal block.

