| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3914 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273914 |
| SKU: | MOL39527-3914 |
39527-3914
| Heilind Number: | MOL39527-3914 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3914 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our 14-position vertical pluggable terminal block. Designed for efficient power distribution, this terminal block features a 5mm pitch and accommodates wire sizes ranging from 24 AWG to 18 AWG. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable performance in various applications. Its sturdy construction and easy-to-use design make it a valuable component for your projects. Explore seamless integration and secure connections with this essential terminal block.

