| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3915 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273915 |
| SKU: | MOL39527-3915 |
39527-3915
| Heilind Number: | MOL39527-3915 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3915 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 15 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. Designed for vertical orientation, this terminal block features 15 positions with a 5mm pitch, accommodating various wire sizes ranging from 24 AWG to 12 AWG. With a maximum amperage of 18A and voltage rating of 300V, it ensures reliable power transmission. Sturdy and durable, it guarantees secure connections for your industrial or DIY projects. Stay compliant with RoHS regulations and streamline your wiring tasks with this essential component.

