| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3917 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273917 |
| SKU: | MOL39527-3917 |
39527-3917
| Heilind Number: | MOL39527-3917 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3917 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-quality pluggable terminal block. With a vertical orientation and 17 positions, it offers versatility for various applications. The 5mm pitch and 300V voltage rating ensure reliable performance, while accommodating wire sizes ranging from 24 AWG to 18 AWG. Featuring a robust construction, it guarantees durability in demanding environments. Whether you're working on industrial machinery or electronic devices, this terminal block is an essential component for secure and efficient connectivity. Rest assured, it meets all necessary RoHS compliance standards, aligning with our commitment to sustainability. Upgrade your setup with this reliable and convenient solution.

