| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3918 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273918 |
| SKU: | MOL39527-3918 |
39527-3918
| Heilind Number: | MOL39527-3918 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3918 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Efficiently connect and organize your wires with our 18-position pluggable terminal block. With a maximum amperage of 18 A and a voltage rating of 300 V, this terminal block offers reliable performance for various applications. Featuring a vertical orientation and a 5 mm pitch, it ensures easy installation and maintenance. Accommodating wire sizes ranging from 24 AWG to 12 AWG, including 22 AWG, 26 AWG, 20 AWG, 14 AWG, 16 AWG, and 18 AWG, this terminal block is versatile and adaptable to different needs. While not RoHS compliant, it meets high-quality standards for durability and functionality. Perfect for use in industrial settings, this terminal block is a crucial component for efficient electrical connections. Elevate your wiring setup with this essential connector.

