| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3919 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273919 |
| SKU: | MOL39527-3919 |
39527-3919
| Heilind Number: | MOL39527-3919 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3919 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Efficiently power up your connections with this high-performance terminal block, designed for optimal functionality in various settings. With a sturdy amperage of 18 A and a reliable voltage rating of 300 V, it ensures secure power distribution. Featuring a single row layout with 19 positions, it offers ample space for organized wiring. The vertical orientation allows for streamlined installation, while the 5mm pitch facilitates easy connectivity. Compatible with wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG for heavier applications, it boasts versatile suitability. Despite not being RoHS compliant, its robust construction guarantees long-term reliability in demanding environments. Trust in this terminal block for seamless and dependable power management in your projects.

