| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3920 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273920 |
| SKU: | MOL39527-3920 |
39527-3920
| Heilind Number: | MOL39527-3920 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3920 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 20 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality pluggable terminal block. Featuring a vertical orientation for efficient installation, it boasts 20 positions with a 5mm pitch for secure wire connections. With an amperage of 18A and a voltage rating of 300V, this terminal block accommodates various wire sizes from 24AWG to 12AWG. Perfect for industrial or DIY projects, it ensures reliable performance and durability. Upgrade your terminal block setup today.

