| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3921 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273921 |
| SKU: | MOL39527-3921 |
39527-3921
| Heilind Number: | MOL39527-3921 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3921 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 21 Circuits
More >>Specifications
Detailed Description
Easily connect and secure multiple wires with this vertical pluggable terminal block. Designed for efficient power distribution, it features 21 positions with a 5mm pitch, accommodating various wire sizes from 24 to 12 AWG. With a maximum amperage of 18A and voltage rating of 300V, it ensures reliable performance in diverse applications. Its sturdy construction and easy orientation make it ideal for professional use. Please note that this product is not RoHS compliant. Explore our range of terminal blocks for versatile connectivity solutions.

