| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3922 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273922 |
| SKU: | MOL39527-3922 |
39527-3922
| Heilind Number: | MOL39527-3922 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3922 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 22 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. Designed for vertical orientation, this terminal block features 22 positions for seamless wiring. Its durable construction, boasting a voltage rating of 300V and an amperage capacity of 18A, ensures reliable conductivity. With a pitch of 5mm, it accommodates various wire sizes, from 24AWG to 12AWG, offering versatility for your application needs. Whether you're working on a commercial project or a DIY endeavor, this terminal block, while not ROHS compliant, guarantees efficient and secure connections. Elevate your wiring setup with this essential component, a must-have in any connector toolbox.

