| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3923 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273923 |
| SKU: | MOL39527-3923 |
39527-3923
| Heilind Number: | MOL39527-3923 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3923 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 23 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Vertical Pluggable Terminal Block. With a robust amperage of 18A and a voltage capacity of 300V, this terminal block is designed for optimal power transmission. Its 23 positions and single row configuration offer versatility for various wiring setups, accommodating wire sizes ranging from 12 AWG to 26 AWG. The 5mm pitch ensures secure and efficient connections, while the durable construction guarantees reliability in any application. Perfect for industrial or commercial use, this terminal block is a must-have for your connectivity needs. Rest assured, it meets all necessary RoHS compliance standards, aligning with our commitment to quality and sustainability. Upgrade your terminal block solution today and experience seamless connectivity like never before.

