| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3924 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273924 |
| SKU: | MOL39527-3924 |
39527-3924
| Heilind Number: | MOL39527-3924 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3924 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 24 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block, featuring 24 positions for efficient cable management. With a pitch of 5mm, it accommodates various wire sizes from 12 to 26 AWG, offering versatility for your electrical projects. Operating at a maximum voltage of 300V and amperage of 18A, it ensures reliable power distribution. While not RoHS compliant, this terminal block guarantees durability and performance. Ideal for use in industrial settings or DIY electronics, this connector simplifies installation with its vertical orientation. Upgrade your connectivity solutions with this essential component.

