| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7002 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395277002 |
| SKU: | MOL39527-7002 |
39527-7002
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, featuring a secure 18 A amperage and accommodating 2 contacts with ease. Designed for vertical orientation and UL certified, it ensures reliable performance even in challenging environments. With a pitch of 5 mm and a voltage rating of 300 V, it's suitable for various applications. The polarized mating feature and locking mechanism guarantee a stable connection, while accommodating wire sizes ranging from 24 AWG to 18 AWG. Operating efficiently in temperatures from -40 to 105 °C, this terminal block is a versatile and essential component for your electronic setups.

