| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7004 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395277004 |
| SKU: | MOL39527-7004 |
39527-7004
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Connector, part of the ESE series, offering reliable and efficient connectivity for various applications. With an amperage rating of 18A and a voltage capacity of 300V, this connector is designed for optimal performance. Featuring a single row configuration and polarized mating, it ensures secure and error-free connections. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environmental conditions. With a 5mm pitch and termination, it accommodates multiple wire sizes, from 24AWG to 18AWG, making it versatile for different wire gauges. Certified by UL agency E48521 and compliant with RoHS regulations, this connector guarantees quality and safety. Perfect for use in terminal blocks and headers, it is a crucial component for your connectivity needs.

