| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7005 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395277005 |
| SKU: | MOL39527-7005 |
39527-7005
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39527 series. Designed for efficient and secure wire connections, this terminal block features a single row with five contacts, accommodating various wire sizes from 24 to 18 AWG. With a pitch of 5mm, it offers a reliable connection for applications requiring an amperage of up to 18A and a voltage of 300V. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. The vertical orientation and polarized mating ensure easy and accurate assembly, while its UL agency certification guarantees quality and safety standards. With locking and stackable options available, this terminal block provides versatility for your connectivity needs. RoHS compliant, it aligns with environmental regulations, making it a sustainable choice for your projects. Explore the functionality and convenience of our Eurostyle Pluggable Terminal Block, a dependable solution for your wiring requirements.

