| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7007 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395277007 |
| SKU: | MOL39527-7007 |
39527-7007
Specifications
Detailed Description
The Eurostyle Pluggable Terminal Block Series 39527 offers a reliable solution for secure electrical connections. Featuring a vertical orientation and one row design, it allows for easy installation in limited spaces. With a high amperage rating of 18 A and a maximum operating temperature of 105 °C, it ensures efficient performance even in demanding environments. This terminal block is polarized for accurate mating and lockable for added security. It accommodates various wire sizes, from 24 AWG to 18 AWG, making it versatile for different applications. Certified by UL agency with E48521, it guarantees safety and quality standards. Ideal for use in industrial and commercial settings, this pluggable terminal block is a reliable choice for your connectivity needs.

