| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7009 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395277009 |
| SKU: | MOL39527-7009 |
39527-7009
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, a reliable and versatile solution for your connectivity needs. With an amperage rating of 18A and a maximum operating temperature of 105°C, this terminal block is suitable for a wide range of applications. Featuring a single row design with nine contacts, it offers efficient connectivity in a compact form factor. The plug component, with a pitch of 5mm, ensures secure and stable connections. UL agency certified and polarized to mate, you can trust in the safety and reliability of this terminal block. Its wide wire size compatibility, ranging from 24AWG to 18AWG, makes it a versatile choice for various projects. Whether for industrial machinery, automation, or electronics, this Eurostyle Pluggable Terminal Block is the perfect solution.

