| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7010 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395277010 |
| SKU: | MOL39527-7010 |
39527-7010
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Connector, a versatile component designed for efficient power transmission. With an amperage rating of 18A and a maximum voltage of 300V, this connector is suitable for a wide range of applications. Featuring a single row design with 10 contacts, it offers reliable connectivity in industrial settings. The polarized orientation ensures proper mating, while the vertical orientation and lock-to-mating part feature enhance stability. Operating smoothly in temperatures ranging from -40°C to 105°C, it is built to withstand harsh environments. With a 5mm pitch and various wire sizes supported, including 24-12 AWG, this connector offers flexibility in installation. Certified by UL (E48521) for safety and quality, it meets industry standards. Whether for power distribution, control systems, or machinery, the ESE Eurostyle Pluggable Connector is a dependable choice for your connectivity needs.

