| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7011 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395277011 |
| SKU: | MOL39527-7011 |
39527-7011
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, designed for efficient and secure electrical connections. With a maximum operating temperature of 105°C and a rugged construction, it's suitable for a wide range of applications. Featuring 11 contacts loaded in a single row, each polarized for easy mating, this terminal block ensures reliable connectivity. The 5mm pitch allows for convenient wiring with various gauges, from 24 AWG to 18 AWG. Certified by UL (E48521) for safety and quality assurance, it's a dependable choice for industrial and commercial use. Its vertical orientation and locking mechanism provide stability, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connection solutions with this versatile and durable terminal block.

