| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7012 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395277012 |
| SKU: | MOL39527-7012 |
39527-7012
Specifications
Detailed Description
Introducing the 39527 series Eurostyle Pluggable Connector, designed for reliable power and signal transmission in various applications. With a maximum amperage of 18 A and a voltage rating of 300 V, this connector ensures efficient performance. Featuring a single row configuration with 12 contacts loaded, it offers versatility for connectivity needs. Operating within a wide temperature range from -40 °C to 105 °C, it is suitable for both indoor and outdoor use. The vertical orientation and polarized mating design guarantee secure connections. With UL agency certification and RoHS compliance, this connector meets industry standards for safety and environmental responsibility. Its 5mm pitch and lockable feature make installation easy and secure. Whether for industrial machinery or electronic devices, the 39527 series is a dependable choice for pluggable terminal block applications.

