| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7013 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395277013 |
| SKU: | MOL39527-7013 |
39527-7013
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector, a versatile component designed for seamless electrical connections. With 13 contacts loaded, this connector offers a reliable solution for various applications. Featuring a vertical orientation and a 5mm pitch, it ensures efficient PCB mounting. Operating at temperatures ranging from -40°C to 105°C, it is suitable for both indoor and outdoor use. With a maximum amperage of 18A and voltage rating of 300V, it guarantees optimal performance. UL agency certified and equipped with lock-to-mating part functionality, this connector meets high industry standards for safety and reliability. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it accommodates a wide range of applications. Polarized to mate for easy assembly, it is a user-friendly solution for your connectivity needs. Whether for industrial machinery, automotive systems, or consumer electronics, the Eurostyle Pluggable Connector is the perfect choice for secure and efficient power transmission.

